Parametric Equivalent
Parametric Equivalent

IRF6637TRPBF | |
|---|---|
DigiKey Part Number | IRF6637TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF6637TRPBF |
Description | MOSFET N-CH 30V 14A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 59A (Tc) 2.3W (Ta), 42W (Tc) Surface Mount DIRECTFET™ MP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.35V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1330 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.3W (Ta), 42W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package DIRECTFET™ MP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.7mOhm @ 14A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF6637TRPBF | Rochester Electronics, LLC | 17.234 | 2156-IRF6637TRPBF-ND | 1,13942 € | Parametric Equivalent |
| IRF6637TRPBF | Rochester Electronics, LLC | 782 | 2156-IRF6637TRPBF-448-ND | 1,13942 € | Parametric Equivalent |








