N-Channel 20 V 16A (Ta), 69A (Tc) 2.3W (Ta), 42W (Tc) Surface Mount DIRECTFET™ MU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6633ATR1PBF

DigiKey Part Number
IRF6633ATR1PBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6633ATR1PBF
Description
MOSFET N-CH 20V 16A DIRECTFET
Customer Reference
Detailed Description
N-Channel 20 V 16A (Ta), 69A (Tc) 2.3W (Ta), 42W (Tc) Surface Mount DIRECTFET™ MU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
5.6mOhm @ 16A, 10V
Mfr
Vgs(th) (Max) @ Id
2.2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1410 pF @ 10 V
FET Type
Power Dissipation (Max)
2.3W (Ta), 42W (Tc)
Technology
Operating Temperature
-40°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DIRECTFET™ MU
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types