


IRF6629TRPBF | |
|---|---|
DigiKey Part Number | IRF6629TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF6629TRPBF |
Description | MOSFET N-CH 25V 29A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 25 V 29A (Ta), 180A (Tc) 2.8W (Ta), 100W (Tc) Surface Mount DIRECTFET™ MX |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.1mOhm @ 29A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.35V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4260 pF @ 13 V |
FET Type | Power Dissipation (Max) 2.8W (Ta), 100W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DIRECTFET™ MX |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |

