
IRF6623TRPBF | |
|---|---|
DigiKey Part Number | IRF6623TRPBFTR-ND - Tape & Reel (TR) IRF6623TRPBFCT-ND - Cut Tape (CT) IRF6623TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF6623TRPBF |
Description | MOSFET N-CH 20V 16A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 20 V 16A (Ta), 55A (Tc) 1.4W (Ta), 42W (Tc) Surface Mount DIRECTFET™ ST |
Datasheet | Datasheet |
EDA/CAD Models | IRF6623TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1360 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta), 42W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ ST | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,78800 € | 17,88 € |
| 100 | 1,23590 € | 123,59 € |
| 500 | 0,99966 € | 499,83 € |
| 1.000 | 0,96292 € | 962,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,79365 € | 3.809,52 € |
| 9.600 | 0,78670 € | 7.552,32 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |








