


IRF6619TR1 | |
|---|---|
DigiKey Part Number | IRF6619TR1TR-ND - Tape & Reel (TR) IRF6619TR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRF6619TR1 |
Description | MOSFET N-CH 20V 30A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 20 V 30A (Ta), 150A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.45V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5040 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 89W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ MX | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,25900 € | 22,59 € |
| 100 | 1,58880 € | 158,88 € |
| 500 | 1,30282 € | 651,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21095 € | 1.210,95 € |
| 2.000 | 1,16862 € | 2.337,24 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

