N-Channel 20 V 30A (Ta), 150A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 30A (Ta), 150A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MX
DirectFET™ Isometric MX_B

IRF6619

DigiKey Part Number
IRF6619TR-ND - Tape & Reel (TR)
IRF6619CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IRF6619
Description
MOSFET N-CH 20V 30A DIRECTFET
Customer Reference
Detailed Description
N-Channel 20 V 30A (Ta), 150A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
2.2mOhm @ 30A, 10V
Mfr
Vgs(th) (Max) @ Id
2.45V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
5040 pF @ 10 V
FET Type
Power Dissipation (Max)
2.8W (Ta), 89W (Tc)
Technology
Operating Temperature
-40°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DIRECTFET™ MX
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF6619TR1Infineon Technologies7.158IRF6619TR1CT-ND4,30000 €Parametric Equivalent
IRF6619TR1PBFInfineon Technologies2.000IRF6619TR1PBFTR-ND1,51369 €Parametric Equivalent
In-Stock: 13.858
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,30000 €4,30 €
102,82300 €28,23 €
1001,98600 €198,60 €
5001,62852 €814,26 €
1.0001,51369 €1.513,69 €
2.0001,43973 €2.879,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.8001,31701 €6.321,65 €
Manufacturers Standard Package
Unit Price without VAT:4,30000 €
Unit Price with VAT:5,11700 €