


IRF6619 | |
|---|---|
DigiKey Part Number | IRF6619TR-ND - Tape & Reel (TR) IRF6619CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRF6619 |
Description | MOSFET N-CH 20V 30A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 20 V 30A (Ta), 150A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MX |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.2mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.45V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 5040 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.8W (Ta), 89W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DIRECTFET™ MX |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF6619TR1 | Infineon Technologies | 7.158 | IRF6619TR1CT-ND | 4,30000 € | Parametric Equivalent |
| IRF6619TR1PBF | Infineon Technologies | 2.000 | IRF6619TR1PBFTR-ND | 1,51369 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 2,82300 € | 28,23 € |
| 100 | 1,98600 € | 198,60 € |
| 500 | 1,62852 € | 814,26 € |
| 1.000 | 1,51369 € | 1.513,69 € |
| 2.000 | 1,43973 € | 2.879,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 1,31701 € | 6.321,65 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

