IRF6618TR1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 1.969
Unit Price: 3,62000 €
Datasheet
N-Channel 30 V 30A (Ta), 170A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6618TR1

DigiKey Part Number
IRF6618TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6618TR1
Description
MOSFET N-CH 30V 30A DIRECTFET
Customer Reference
Detailed Description
N-Channel 30 V 30A (Ta), 170A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
2.2mOhm @ 30A, 10V
Mfr
Vgs(th) (Max) @ Id
2.35V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
5640 pF @ 15 V
FET Type
Power Dissipation (Max)
2.8W (Ta), 89W (Tc)
Technology
Operating Temperature
-40°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DIRECTFET™ MT
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF6618TRPBFInfineon Technologies1.969IRF6618TRPBFCT-ND3,62000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types