Parametric Equivalent

IRF6613TRPBF | |
|---|---|
DigiKey Part Number | IRF6613TRPBFTR-ND - Tape & Reel (TR) IRF6613TRPBFCT-ND - Cut Tape (CT) IRF6613TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF6613TRPBF |
Description | MOSFET N-CH 40V 23A DIRECTFET |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 23A (Ta), 150A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MT |
Datasheet | Datasheet |
EDA/CAD Models | IRF6613TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 2.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5950 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 89W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ MT | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,78000 € | 17,80 € |
| 100 | 1,22930 € | 122,93 € |
| 500 | 0,99402 € | 497,01 € |
| 1.000 | 0,95646 € | 956,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,78894 € | 3.786,91 € |
| 9.600 | 0,78143 € | 7.501,73 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |









