


IRF6612TR1PBF | |
|---|---|
DigiKey Part Number | IRF6612TR1PBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF6612TR1PBF |
Description | MOSFET N-CH 30V 24A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 136A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 2.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3970 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 89W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ MX | |
Package / Case |

