Similar



IRF6611 | |
|---|---|
DigiKey Part Number | IRF6611TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF6611 |
Description | MOSFET N-CH 30V 32A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 32A (Ta), 150A (Tc) 3.9W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MX |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.6mOhm @ 27A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.25V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4860 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.9W (Ta), 89W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DIRECTFET™ MX |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN2R5-30YL,115 | Nexperia USA Inc. | 936 | 1727-4164-1-ND | 1,37000 € | Similar |


