N-Channel 20 V 31A (Ta), 150A (Tc) 1.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6609TR1PBF

DigiKey Part Number
IRF6609TR1PBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6609TR1PBF
Description
MOSFET N-CH 20V 31A DIRECTFET
Customer Reference
Detailed Description
N-Channel 20 V 31A (Ta), 150A (Tc) 1.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 31A, 10V
Vgs(th) (Max) @ Id
2.45V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6290 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta), 89W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET™ MT
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types