
IRF6604TR1 | |
|---|---|
DigiKey Part Number | IRF6604TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF6604TR1 |
Description | MOSFET N-CH 30V 12A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta), 49A (Tc) 2.3W (Ta), 42W (Tc) Surface Mount DIRECTFET™ MQ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 7V | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 12A, 7V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2270 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 42W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ MQ | |
Package / Case |

