Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRF640NSTRRPBF | |
|---|---|
DigiKey Part Number | IRF640NSTRRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF640NSTRRPBF |
Description | MOSFET N-CH 200V 18A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 18A (Tc) 150W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1160 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF640NSTRLPBF | Infineon Technologies | 11.863 | IRF640NSTRLPBFCT-ND | 2,07000 € | Parametric Equivalent |
| FQB19N20LTM | onsemi | 641 | FQB19N20LTMCT-ND | 2,30000 € | Similar |
| FQB19N20TM | onsemi | 1.892 | FQB19N20TMCT-ND | 2,72000 € | Similar |
| IRF640SPBF | Vishay Siliconix | 0 | IRF640SPBF-ND | 3,45000 € | Similar |
| IRF640STRLPBF | Vishay Siliconix | 0 | IRF640STRLPBFCT-ND | 3,45000 € | Similar |






