IRF6216TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.177
Unit Price: 2,13000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,06000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.180
Unit Price: 2,59000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 13.848
Unit Price: 2,01000 €
Datasheet
P-Channel 150 V 2.2A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6216TRPBF

DigiKey Part Number
IRF6216TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6216TRPBF
Description
MOSFET P-CH 150V 2.2A 8SO
Customer Reference
Detailed Description
P-Channel 150 V 2.2A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
240mOhm @ 1.3A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1280 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types