


IRF6216TRPBF-1 | |
|---|---|
DigiKey Part Number | 448-IRF6216TRPBF-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF6216TRPBF-1 |
Description | MOSFET P-CH 150V 2.2A SOT223 |
Customer Reference | |
Detailed Description | P-Channel 150 V 2.2A (Ta) 2.5W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 240mOhm @ 1.3A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1280 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

