
IRF6156 | |
|---|---|
DigiKey Part Number | IRF6156-ND |
Manufacturer | |
Manufacturer Product Number | IRF6156 |
Description | MOSFET 2N-CH 20V 6.5A 6FLIPFET |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.5A 2.5W Surface Mount 6-FlipFet™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 950pF @ 15V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-FlipFet™ | |
Supplier Device Package | 6-FlipFet™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,69601 € | 4.176,06 € |
| Unit Price without VAT: | 0,69601 € |
|---|---|
| Unit Price with VAT: | 0,82825 € |

