Image for IRF6150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6150

DigiKey Part Number
IRF6150TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6150
Description
MOSFET 2P-CH 20V 7.9A 16FLIPFET
Customer Reference
Detailed Description
Mosfet Array 20V 7.9A 3W Surface Mount 16-FlipFet™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
7.9A
Rds On (Max) @ Id, Vgs
36mOhm @ 7.9A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
3W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFBGA
Supplier Device Package
16-FlipFet™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.