Similar



IRF5850 | |
|---|---|
DigiKey Part Number | IRF5850-ND |
Manufacturer | |
Manufacturer Product Number | IRF5850 |
Description | MOSFET 2P-CH 20V 2.2A 6TSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.2A 960mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 135mOhm @ 2.2A, 4.5V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Packaging Tube | Gate Charge (Qg) (Max) @ Vgs 5.4nC @ 4.5V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 320pF @ 15V |
Technology MOSFET (Metal Oxide) | Power - Max 960mW |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C 2.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXM62P02E6TA | Diodes Incorporated | 50.731 | ZXM62P02E6CT-ND | 1,18000 € | Similar |


