


IRF5810 | |
|---|---|
DigiKey Part Number | IRF5810-ND |
Manufacturer | |
Manufacturer Product Number | IRF5810 |
Description | MOSFET 2P-CH 20V 2.9A 6TSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.9A 960mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.9A | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 650pF @ 16V | |
Power - Max | 960mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |

