IRF5805TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 17.675
Unit Price: 0,73000 €
Datasheet

Similar


onsemi
In Stock: 16.641
Unit Price: 0,76000 €
Datasheet
P-Channel 30 V 3.8A (Ta) 2W (Ta) Surface Mount Micro6™(TSOP-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 3.8A (Ta) 2W (Ta) Surface Mount Micro6™(TSOP-6)
TSOP-6 Pkg
IRF5800TRPBF

IRF5805TR

DigiKey Part Number
IRF5805TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF5805TR
Description
MOSFET P-CH 30V 3.8A MICRO6
Customer Reference
Detailed Description
P-Channel 30 V 3.8A (Ta) 2W (Ta) Surface Mount Micro6™(TSOP-6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
98mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
511 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro6™(TSOP-6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types