
IRF5803D2TR | |
|---|---|
DigiKey Part Number | IRF5803D2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF5803D2TR |
Description | MOSFET P-CH 40V 3.4A 8SO |
Customer Reference | |
Detailed Description | P-Channel 40 V 3.4A (Ta) 2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 112mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 25 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |

