


IRF5801TRPBF | |
|---|---|
DigiKey Part Number | IRF5801TRPBFTR-ND - Tape & Reel (TR) IRF5801TRPBFCT-ND - Cut Tape (CT) IRF5801TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF5801TRPBF |
Description | MOSFET N-CH 200V 600MA MICRO6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 600mA (Ta) 2W (Ta) Surface Mount Micro6™(TSOP-6) |
Datasheet | Datasheet |
EDA/CAD Models | IRF5801TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 360mA, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.9 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 88 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro6™(TSOP-6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39500 € | 3,95 € |
| 100 | 0,25400 € | 25,40 € |
| 500 | 0,19286 € | 96,43 € |
| 1.000 | 0,17315 € | 173,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14810 € | 444,30 € |
| 6.000 | 0,13547 € | 812,82 € |
| 9.000 | 0,12904 € | 1.161,36 € |
| 15.000 | 0,12181 € | 1.827,15 € |
| 21.000 | 0,11753 € | 2.468,13 € |
| 30.000 | 0,11337 € | 3.401,10 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |











