Similar
Similar




IRF5800TR | |
|---|---|
DigiKey Part Number | IRF5800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF5800TR |
Description | MOSFET P-CH 30V 4A MICRO6 |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 2W (Ta) Surface Mount Micro6™(TSOP-6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 85mOhm @ 4A, 10V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 535 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Micro6™(TSOP-6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3105LVT-7 | Diodes Incorporated | 4.754 | DMP3105LVT-7DICT-ND | 0,51000 € | Similar |
| ZXM62P02E6TA | Diodes Incorporated | 50.731 | ZXM62P02E6CT-ND | 1,18000 € | Similar |



