
IRF540ZS | |
|---|---|
DigiKey Part Number | IRF540ZS-ND |
Manufacturer | |
Manufacturer Product Number | IRF540ZS |
Description | MOSFET N-CH 100V 36A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 36A (Tc) 92W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF540ZS Models |
Category | Rds On (Max) @ Id, Vgs 26.5mOhm @ 22A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1770 pF @ 25 V |
FET Type | Power Dissipation (Max) 92W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

