IRF4905STRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 25.605
Unit Price: 3,18000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.882
Unit Price: 3,32000 €
Datasheet
P-Channel 55 V 42A (Tc) 170W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF4905STRRPBF

DigiKey Part Number
448-IRF4905STRRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF4905STRRPBF
Description
MOSFET P-CH 55V 42A D2PAK
Customer Reference
Detailed Description
P-Channel 55 V 42A (Tc) 170W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRF4905STRRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
20mOhm @ 42A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
170W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types