
IRF40H233XTMA1 | |
|---|---|
DigiKey Part Number | 448-IRF40H233XTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF40H233XTMA1 |
Description | MOSFET 2N-CH 40V 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 40V Surface Mount PG-TDSON-8-900 |
Datasheet | Datasheet |
EDA/CAD Models | IRF40H233XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TDSON-8-900 | |
Base Product Number |

