MFR Recommended



IRF40H233ATMA1 | |
|---|---|
DigiKey Part Number | 448-IRF40H233ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF40H233ATMA1 |
Description | MOSFET 2N-CH 40V 65A 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 40V 65A (Tc) 3.8W (Ta), 50W (Tc) Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 65A (Tc) | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 57nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200pF @ 20V | |
Power - Max | 3.8W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-4 | |
Base Product Number |









