N-Channel 20 V 92A (Tc) 79W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF3711ZSTRR

DigiKey Part Number
IRF3711ZSTRR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF3711ZSTRR
Description
MOSFET N-CH 20V 92A D2PAK
Customer Reference
Detailed Description
N-Channel 20 V 92A (Tc) 79W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
6mOhm @ 15A, 10V
Mfr
Vgs(th) (Max) @ Id
2.45V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 10 V
FET Type
Power Dissipation (Max)
79W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types