
IRF3711PBF | |
|---|---|
DigiKey Part Number | IRF3711PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF3711PBF |
Description | MOSFET N-CH 20V 110A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 20 V 110A (Tc) 3.1W (Ta), 120W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6mOhm @ 15A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2980 pF @ 10 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 120W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |

