N-Channel 20 V 110A (Tc) 3.1W (Ta), 120W (Tc) Through Hole TO-262
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF3711LPBF

DigiKey Part Number
IRF3711LPBF-ND
Manufacturer
Manufacturer Product Number
IRF3711LPBF
Description
MOSFET N-CH 20V 110A TO262
Customer Reference
Detailed Description
N-Channel 20 V 110A (Tc) 3.1W (Ta), 120W (Tc) Through Hole TO-262
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
6mOhm @ 15A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2980 pF @ 10 V
FET Type
Power Dissipation (Max)
3.1W (Ta), 120W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-262
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.