IRF3709ZPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3.818
Unit Price: 1,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 30
Unit Price: 1,84000 €
Datasheet
N-Channel 30 V 87A (Tc) 79W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF3709ZPBF

DigiKey Part Number
IRF3709ZPBF-ND
Manufacturer
Manufacturer Product Number
IRF3709ZPBF
Description
MOSFET N-CH 30V 87A TO220AB
Customer Reference
Detailed Description
N-Channel 30 V 87A (Tc) 79W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF3709ZPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.3mOhm @ 21A, 10V
Vgs(th) (Max) @ Id
2.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2130 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
79W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes