IRF3709SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


IXYS
In Stock: 0
Unit Price: 1,49097 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 163
Unit Price: 1,95000 €
Datasheet
N-Channel 30 V 90A (Tc) 3.1W (Ta), 120W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF3709SPBF

DigiKey Part Number
IRF3709SPBF-ND
Manufacturer
Manufacturer Product Number
IRF3709SPBF
Description
MOSFET N-CH 30V 90A D2PAK
Customer Reference
Detailed Description
N-Channel 30 V 90A (Tc) 3.1W (Ta), 120W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
9mOhm @ 15A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
2672 pF @ 16 V
FET Type
Power Dissipation (Max)
3.1W (Ta), 120W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTA90N055T2IXYS0IXTA90N055T2-ND1,49097 €Direct
PSMN4R3-30BL,118Nexperia USA Inc.1631727-7116-1-ND1,95000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types