
IRF3708PBF | |
|---|---|
DigiKey Part Number | IRF3708PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF3708PBF |
Description | MOSFET N-CH 30V 62A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 62A (Tc) 87W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF3708PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.8V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2417 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 87W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |










