
IRF3706PBF | |
|---|---|
DigiKey Part Number | IRF3706PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF3706PBF |
Description | MOSFET N-CH 20V 77A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 20 V 77A (Tc) 88W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.5mOhm @ 15A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2410 pF @ 10 V |
FET Type | Power Dissipation (Max) 88W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 2.8V, 10V | Package / Case |

