Similar
Similar

IRF3515S | |
|---|---|
DigiKey Part Number | IRF3515S-ND |
Manufacturer | |
Manufacturer Product Number | IRF3515S |
Description | MOSFET N-CH 150V 41A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 41A (Tc) 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 45mOhm @ 25A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 107 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2260 pF @ 25 V |
FET Type | Power Dissipation (Max) 200W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS4228PBF | Infineon Technologies | 4 | IRFS4228PBF-ND | 6,04000 € | Similar |
| IXTA62N15P | IXYS | 567 | IXTA62N15P-ND | 6,05000 € | Similar |
| STB75NF20 | STMicroelectronics | 2.290 | 497-5957-1-ND | 6,21000 € | Similar |




