IRF3415STRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 506
Unit Price: 2,81000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4
Unit Price: 4,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 310
Unit Price: 5,83000 €
Datasheet
N-Channel 150 V 43A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF3415STRRPBF

DigiKey Part Number
IRF3415STRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF3415STRRPBF
Description
MOSFET N-CH 150V 43A D2PAK
Customer Reference
Detailed Description
N-Channel 150 V 43A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
42mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types