Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRF3305 | |
|---|---|
DigiKey Part Number | IRF3305-ND |
Manufacturer | |
Manufacturer Product Number | IRF3305 |
Description | MOSFET N-CH 55V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 330W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8mOhm @ 75A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3650 pF @ 25 V |
FET Type | Power Dissipation (Max) 330W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF1405ZPBF | Infineon Technologies | 597 | IRF1405ZPBF-ND | 3,68000 € | Similar |
| CSD18534KCS | Texas Instruments | 1.431 | 296-35012-ND | 1,79000 € | Similar |
| HUF75332P3 | onsemi | 354 | HUF75332P3FS-ND | 2,18000 € | Similar |
| HUF75339P3 | onsemi | 0 | HUF75339P3-ND | 2,34000 € | Similar |
| HUF75344P3 | onsemi | 527 | HUF75344P3FS-ND | 3,37000 € | Similar |





