IRF3205ZSTRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 2.011
Unit Price: 2,23000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.599
Unit Price: 3,38000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 331
Unit Price: 2,56000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 594
Unit Price: 2,60000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 2,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.496
Unit Price: 2,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 714
Unit Price: 4,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 352
Unit Price: 3,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 449
Unit Price: 2,75000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.137
Unit Price: 1,60075 €
Datasheet
N-Channel 55 V 75A (Tc) 170W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF3205ZSTRRPBF

DigiKey Part Number
IRF3205ZSTRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF3205ZSTRRPBF
Description
MOSFET N-CH 55V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 170W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 66A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
170W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types