Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IRF3205ZS | |
|---|---|
DigiKey Part Number | IRF3205ZS-ND |
Manufacturer | |
Manufacturer Product Number | IRF3205ZS |
Description | MOSFET N-CH 55V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 170W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6.5mOhm @ 66A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3450 pF @ 25 V |
FET Type | Power Dissipation (Max) 170W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7610-55AL,118 | Nexperia USA Inc. | 4.579 | 1727-BUK7610-55AL,118CT-ND | 3,61000 € | Similar |
| BUK9608-55B,118 | Nexperia USA Inc. | 261 | 1727-4711-1-ND | 2,72000 € | Similar |
| NP110N055PUK-E1-AY | Renesas Electronics Corporation | 269 | 559-NP110N055PUK-E1-AYCT-ND | 5,08000 € | Similar |
| PSMN7R6-60BS,118 | Nexperia USA Inc. | 152 | 1727-7215-1-ND | 2,20000 € | Similar |
| STB140NF55T4 | STMicroelectronics | 1.494 | 497-4321-1-ND | 3,11000 € | Similar |





