Direct

IRF3205ZLPBF | |
|---|---|
DigiKey Part Number | IRF3205ZLPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF3205ZLPBF |
Description | MOSFET N-CH 55V 75A TO262 |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 170W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3450 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 170W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-262 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 66A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP038AN06A0 | onsemi | 483 | FDP038AN06A0-ND | 4,01000 € | Direct |









