Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRF3205Z | |
|---|---|
DigiKey Part Number | IRF3205Z-ND |
Manufacturer | |
Manufacturer Product Number | IRF3205Z |
Description | MOSFET N-CH 55V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 170W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF3205Z Models |
Category | Rds On (Max) @ Id, Vgs 6.5mOhm @ 66A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3450 pF @ 25 V |
FET Type | Power Dissipation (Max) 170W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF3205ZPBF | Infineon Technologies | 2.279 | IRF3205ZPBF-ND | 2,09000 € | Direct |
| IRFB3306PBF | Infineon Technologies | 3.846 | 448-IRFB3306PBF-ND | 2,71000 € | Similar |
| BUK9608-55B,118 | Nexperia USA Inc. | 321 | 1727-4711-1-ND | 2,70000 € | Similar |
| DIT090N06 | Diotec Semiconductor | 950 | 4878-DIT090N06-ND | 1,69000 € | Similar |
| HUF75344P3 | onsemi | 527 | HUF75344P3FS-ND | 3,37000 € | Similar |








