IRF2907ZSPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 349
Unit Price: 3,12000 €
Datasheet

Similar


Infineon Technologies
In Stock: 985
Unit Price: 2,34000 €
Datasheet

Direct


IXYS
In Stock: 0
Unit Price: 6,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.134
Unit Price: 3,26000 €
Datasheet

Similar


IXYS
In Stock: 288
Unit Price: 7,48000 €
Datasheet

Similar


IXYS
In Stock: 352
Unit Price: 7,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 75
Unit Price: 3,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.459
Unit Price: 3,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 714
Unit Price: 4,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 842
Unit Price: 5,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 323
Unit Price: 3,17000 €
Datasheet
N-Channel 75 V 160A (Tc) 300W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF2907ZSPBF

DigiKey Part Number
IRF2907ZSPBF-ND
Manufacturer
Manufacturer Product Number
IRF2907ZSPBF
Description
MOSFET N-CH 75V 160A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 160A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
270 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types