Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRF2807SPBF | |
|---|---|
DigiKey Part Number | IRF2807SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF2807SPBF |
Description | MOSFET N-CH 75V 82A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 82A (Tc) 230W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF2807SPBF Models |
Category | Rds On (Max) @ Id, Vgs 13mOhm @ 43A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 3820 pF @ 25 V |
FET Type | Power Dissipation (Max) 230W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB045AN08A0 | onsemi | 290 | FDB045AN08A0CT-ND | 4,29000 € | Direct |
| IXTA130N10T | IXYS | 703 | 238-IXTA130N10T-ND | 5,67000 € | Direct |
| HUF75545S3ST | onsemi | 555 | HUF75545S3STCT-ND | 3,21000 € | Similar |
| PSMN012-80BS,118 | Nexperia USA Inc. | 5.059 | 1727-7206-1-ND | 2,18000 € | Similar |
| PSMN015-60BS,118 | Nexperia USA Inc. | 5.986 | 1727-7207-1-ND | 1,85000 € | Similar |






