IRF2807S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.234
Unit Price: 3,29000 €
Datasheet

Similar


onsemi
In Stock: 555
Unit Price: 3,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.059
Unit Price: 2,18000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.935
Unit Price: 1,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 623
Unit Price: 4,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.368
Unit Price: 2,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 570
Unit Price: 3,43000 €
Datasheet
N-Channel 75 V 82A (Tc) 230W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF2807S

DigiKey Part Number
IRF2807S-ND
Manufacturer
Manufacturer Product Number
IRF2807S
Description
MOSFET N-CH 75V 82A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 82A (Tc) 230W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
13mOhm @ 43A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3820 pF @ 25 V
FET Type
Power Dissipation (Max)
230W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
75 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB16AN08A0onsemi2.234FDB16AN08A0CT-ND3,29000 €Similar
HUF75545S3STonsemi555HUF75545S3STCT-ND3,21000 €Similar
PSMN012-80BS,118Nexperia USA Inc.5.0591727-7206-1-ND2,18000 €Similar
PSMN017-80BS,118Nexperia USA Inc.4.9351727-7209-1-ND1,94000 €Similar
STB140NF75T4STMicroelectronics623497-6547-1-ND4,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types