IRF2804STRR7PP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.235
Unit Price: 3,89000 €
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: 5,87000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 765
Unit Price: 3,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.366
Unit Price: 3,98000 €
Datasheet
N-Channel 40 V 160A (Tc) 330W (Tc) Surface Mount D2PAK (7-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF2804STRR7PP

DigiKey Part Number
IRF2804STRR7PP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF2804STRR7PP
Description
MOSFET N-CH 40V 160A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 160A (Tc) 330W (Tc) Surface Mount D2PAK (7-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 160A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6930 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
330W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK (7-Lead)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types