Similar
Similar

IRF2804S-7PPBF | |
|---|---|
DigiKey Part Number | IRF2804S-7PPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF2804S-7PPBF |
Description | MOSFET N-CH 40V 160A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Tc) 330W (Tc) Surface Mount D2PAK (7-Lead) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.6mOhm @ 160A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 6930 pF @ 25 V |
FET Type | Power Dissipation (Max) 330W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK (7-Lead) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB016N04AL7 | onsemi | 800 | FDB016N04AL7TR-ND | 1,65396 € | Similar |
| IXTA180N10T | IXYS | 50 | IXTA180N10T-ND | 6,91000 € | Similar |



