Similar
Similar

IRF200P222 | |
|---|---|
DigiKey Part Number | 448-IRF200P222-ND |
Manufacturer | |
Manufacturer Product Number | IRF200P222 |
Description | MOSFET N-CH 200V 182A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 200 V 182A (Tc) 556W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRF200P222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.6mOhm @ 82A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 203 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9820 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 556W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |













