Similar
Similar
Similar
Similar
Similar
Similar

IRF1607 | |
|---|---|
DigiKey Part Number | IRF1607-ND |
Manufacturer | |
Manufacturer Product Number | IRF1607 |
Description | MOSFET N-CH 75V 142A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 75 V 142A (Tc) 380W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7.5mOhm @ 85A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 320 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 7750 pF @ 25 V |
FET Type | Power Dissipation (Max) 380W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFB3077PBF | Infineon Technologies | 2.265 | IRFB3077PBF-ND | 4,85000 € | Similar |
| IRFB3207ZPBF | Infineon Technologies | 4.982 | IRFB3207ZPBF-ND | 3,77000 € | Similar |
| CSD19501KCS | Rochester Electronics, LLC | 1.163 | 2156-CSD19501KCS-ND | 2,42000 € | Similar |
| FDP060AN08A0 | onsemi | 3.943 | FDP060AN08A0-ND | 3,38000 € | Similar |
| FDP5800 | onsemi | 46 | FDP5800-ND | 2,85000 € | Similar |









