
IRF150DM115XTMA1 | |
|---|---|
DigiKey Part Number | 448-IRF150DM115XTMA1TR-ND - Tape & Reel (TR) 448-IRF150DM115XTMA1CT-ND - Cut Tape (CT) 448-IRF150DM115XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF150DM115XTMA1 |
Description | TRENCH >=100V DIRECTFET |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V |
Datasheet | Datasheet |
EDA/CAD Models | IRF150DM115XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,27400 € | 22,74 € |
| 100 | 1,59260 € | 159,26 € |
| 500 | 1,31672 € | 658,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 1,07575 € | 5.163,60 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

